Manufacturer Part #
CDRH3D11HPNP-100NC
CDRH Series 10 uH 30 % Tolerance 0.8 A Shielded Surface Mount Power Inductor
Product Specification Section
Sumida CDRH3D11HPNP-100NC - Product Specification
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
Sumida CDRH3D11HPNP-100NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 0.8A |
| Tolerance (%): | ±25% |
| Shielding: | Yes |
| DC Resistance: | 330mΩ |
| Dimension: | L 4mm x W 4mm x H 1.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.23
3,000
$0.225
5,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount