Manufacturer Part #
BUK9Y72-80E,115
BUK7Y72 Series 80 V 78 mOhm SMT N-Channel Logic Level MOSFET - LFPAK-56
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:SOT-669 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BUK9Y72-80E,115 - Product Specification
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
Nexperia BUK9Y72-80E,115 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 72mΩ |
| Rated Power Dissipation: | 45W |
| Qg Gate Charge: | 7.9nC |
| Gate-Source Voltage-Max [Vgss]: | 10V |
| Drain Current: | 15A |
| Turn-on Delay Time: | 6.2ns |
| Turn-off Delay Time: | 11ns |
| Rise Time: | 9.4ns |
| Fall Time: | 8.3ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.7V |
| Technology: | TrenchMOS |
| Input Capacitance: | 674pF |
| Package Style: | SOT-669 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.455
3,000
$0.45
7,500
$0.445
15,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SOT-669
Mounting Method:
Surface Mount