Manufacturer Part #
LS018B7DH02
2018 new product. 1.8" White LCD module.
Product Specification Section
  Sharp LS018B7DH02 - Product Specification
Shipping Information:
	Item cannot ship to certain countries. See List	
	Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
	ECCN:
EAR99
	PCN Information:
	File	
		Date	
		 	Material Supplier Change	
		08/21/2024	Details and Download			
	Due to EOL of materials used, we are changing the glass supplier and (for some models) the thickness of the glass used in the above mentioned products. Current Supplier: AGC 0.7t/0.6t/0.5tNew Supplier: Corning, only 0.5tThis change is planned from December 2024 production onward. (The actual change date can vary depending on glass stock and modules production plan.)
Part Status:
	Active	
		Active 
	Sharp LS018B7DH02 - Technical Attributes
Attributes Table
	| Diagonal Size: | 1.8in | 
| Resolution: | 230 x 303 | 
| Display Mode: | Reflective | 
| Backlight: | None | 
| Orientation: | Portrait | 
| Technology: | No Touch | 
| Viewing Angle: | 60°/60°/60°/60° | 
| Operating Temp Range: | -20°C to +70°C | 
| Contrast Ratio: | 25 | 
| Active Area: | 27.6 × 36.36 mm | 
| Interface Type: | Serial | 
Pricing Section
 Global Stock:
 0
  USA: 
 0
 On Order:
 0
 Factory Lead Time:
 28 Weeks
  Quantity
  Unit Price
  1
  $13.54
  4
  $13.38
  20
  $13.19
  40
  $13.11
  125+
  $12.90
 Product Variant Information section
Available Packaging
Package Qty:
3000 per Box