Manufacturer Part #
REM3.5E-0505S/R8/A
REM3.5E Series 3.5 W 5 V Input 5 V Single Output DC/DC-Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Tube Package Style:DIP-24 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM REM3.5E-0505S/R8/A - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 3.5W |
| Output Voltage: | 5V |
| Input Voltage: | 4.5V to 9V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 76% |
| Quiescent Current: | 50mA |
| Load Regulation (%): | 0.5% |
| Output Current: | 700mA |
| Switching Frequency-Max: | 120kHz |
| Ripple & Noise: | 150mV |
| Dimension: | L 31.8mm x W 20.3mm x H 10.2mm |
| Package Style: | DIP-24 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$34.95
3
$34.41
5
$34.16
10
$33.82
20+
$33.29
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
DIP-24
Mounting Method:
Through Hole