Manufacturer Part #
EEU-FS1C222L
FS A Series 16 V 2200 uF 105°C 10 x 25 mm LS=5 mm Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEU-FS1C222L - Product Specification
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
Panasonic Industry EEU-FS1C222L - Technical Attributes
Attributes Table
| Series: | FS |
| Type: | Radial |
| Capacitance: | 2200µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 1.976A |
| Impedance: | 18Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.355
600
$0.35
1,000
$0.345
3,000
$0.335
5,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole