text.skipToContent text.skipToNavigation

Manufacturer Part #

6SVP47M

SVP Series 6.3 V 47 uF 105°C 2 k Hrs SMT OS-CON Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 6SVP47M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 47µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.07Ω
Leakage Current: 148µA
Ripple Current: 1100mA
Operating Temp Range: -55°C to +105°C
Dimension: L  5.9mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$502.50
USD
Quantity
Unit Price
1,500
$0.335
3,000
$0.33
6,000+
$0.325