Manufacturer Part #
AT24C16D-STUM-T
AT24C16D Series 16-Kbit (2K x 8) I²C-Compatible (2-Wire) Serial EEPROM-SOT-23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2538 | ||||||||||
Microchip AT24C16D-STUM-T - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
**Update to FPCN113837**Revision History: June 20, 2025: Issued initial notification. August 08, 2025: Issued final notification. Attached the Qualification Report. Provided the estimated first ship date to be on August 31, 2025.Description of Change: Qualification of CuPdAu as a new wire material for selected 24AA01x, 24AA02x, 24AA04x, 24AA08x, 24AA16x, 24FC01, 24FC02, 24FC04x, 24FC08, 24FC16x, 24LC01Bx, 24LC02Bx, 24LC04Bx, 24LC08Bx, 24LC16Bx, AT24C01D, AT24C02D, AT24C04D, AT24C08D, AT24C16D and AT24C32E device families available in 5L SOT-23 package.Reason for Change: To improved manufacturability by qualifying CuPdAu as a new wire material.
Description of Change:Qualification of CuPdAu as a new wire material for selected 24AA01x, 24AA02x, 24AA04x, 24AA08x, 24AA16x, 24FC01, 24FC02, 24FC04x, 24FC08, 24FC16x, 24LC01Bx, 24LC02Bx, 24LC04Bx, 24LC08Bx, 24LC16Bx, AT24C01D, AT24C02D, AT24C04D, AT24C08D, AT24C16D and AT24C32E device families available in 5L SOT-23 package.Pre and Post Summary Changes: See attachedImpacts to Datasheet: NoneChange Impact: NoneReason for Change:To improved manufacturability by qualifying CuPdAu as a new wire material.Change Implementation Status: In ProgressEstimated Qualification Completion Date: July 2025Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Timetable Summary: See attached
Part Status:
Microchip AT24C16D-STUM-T - Technical Attributes
| Memory Density: | 16kb |
| Memory Organization: | 2 K x 8 |
| Supply Voltage-Nom: | 1.7V to 3.6V |
| Clock Frequency-Max: | 1MHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount