Manufacturer Part #
TMOV25SP115M
TMOV® Series 150 VDC 115V RMS 295 V Clamp 20 kA 3200 pF Radial Lead Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse TMOV25SP115M - Technical Attributes
Attributes Table
| Capacitance: | 3200pF |
| Clamping Voltage-Max: | 295V |
| Rated Voltage: | 150V |
| RMS Voltage-Max: | 115V |
| Varistor Voltage Range: | 162V to 198V |
| Energy: | 170J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
100
$2.54
300
$2.51
400
$2.50
1,000
$2.47
1,500+
$2.44
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole