Manufacturer Part #
ESDZV5-1BF4
0201 Single Line 5.5 V 6 pF Bi-Directional SMT ESD Protection
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1805 | ||||||||||
Product Specification Section
STMicroelectronics ESDZV5-1BF4 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 10V |
| Breakdown Voltage-Max: | 10V |
| Breakdown Voltage-Min: | 6V |
| Standoff Voltage: | 5.5V |
| Capacitance: | 20pF |
| Operating Temp Range: | -55°C to +150°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 100nA |
| Peak Output Current: | 7A |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
286
USA:
286
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.0141
25
$0.0129
150
$0.0123
1,250
$0.0116
7,500+
$0.0108
Product Variant Information section
Available Packaging
Package Qty:
15000 per
Mounting Method:
Surface Mount