Manufacturer Part #
BC327-25-AP
Bipolar Transistors - BJT PNP -0.8A 0.625W
Product Specification Section
Micro Commercial Components BC327-25-AP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
03/29/2022 Details and Download
TITLE Products End of Life Notification DESCRIPTION OF CHANGE MCC has undergone a review of its core business and products , and determined to discontinue below product.This PCN is being issued to notify customers that products listed below will no longer be available from MCC. For select products on this PCN, replacement parts are being offered and are available for immediate substitution. Please contact your local representatives for any questions or additional information. IMPACT PRODUCTS AFFECTED Table 1: EOL Parts With No Replacement Parts.Last Time Buy Date Sep 28,2022 Last Time Ship Date Mar 28, 2023
Part Status:
Obsolete
Obsolete
Micro Commercial Components BC327-25-AP - Technical Attributes
Attributes Table
Product Status: | Obsolete |
Polarity: | PNP |
CE Voltage-Max: | 45V |
Collector Current Max: | 800mA |
Power Dissipation-Tot: | 625mW |
Collector - Emitter Saturation Voltage: | 700mV |
DC Current Gain-Min: | 160 |
Collector - Current Cutoff: | 200nA |
Configuration: | Single |
Frequency - Transition: | 260MHz |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.125
4,000
$0.124
6,000
$0.123
8,000
$0.122
10,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
TO-92
Mounting Method:
Through Hole