Manufacturer Part #
926526-1
5 Position Positive Lock Receptacle Housing Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 926526-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Description of ChangesDear Valued Customer, The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 15 August 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 01 April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further.Reason for Changes:Manufacturing location change
Part Status:
TE Connectivity 926526-1 - Technical Attributes
| No of Positions: | 5 |
| Style/Orientation: | Receptacle Housing |
| Material: | Polyamide |
| Mating Type: | Positive Lock |
Features & Applications
The 926526-1 is a 5 Position Positive Lock Receptacle Housing Connector. Originally designed to meet the requirements of automobile production, this connector finds applications in any product where strong vibration and mechanical strain are present. The contact can be mated easily, simultaneously creating a good mechanical locking force. This is achieved by a spring member on the receptacle.
The contact will not separate by a pull on the wire. When the receptacle housing is pulled deliberately, an internal ramp designed into the housing engages with the spring member, depressing it, thus releasing the lock. The tabs must be in accordance with DIN 46244.
Features:
- Product Type = Connector
- Mating Area Interface Dimensions (mm [in]) = 6.35 [.250]
- Receptacle Style = Straight
- Color = Black
- Material = Polyamide 6.6
- Number of Positions = 5
- Position Keyed = None
- Accepts Contact Gender = Receptacle
Available Packaging
Package Qty:
1000 per Box