Manufacturer Part #
CYBT-343151-02
CYBT-343151-02: 3.6 V 3 Mbps 26.4 mA Surface Mount EZ-BLE™ Creator Module
Product Specification Section
Infineon CYBT-343151-02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CYBT-343151-02 - Technical Attributes
Attributes Table
Data Rate: | 3Mbps |
Range: | 250m |
Certified: | Yes |
Gain: | -0.5dB |
Sensitivity: | -96.5dBm |
Frequency Range: | 2.48GHz to 2.402GHz |
Supply Voltage: | 2.3V to 3.6V |
Supply Current: | 26.4mA |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +105°C |
No of Terminals: | 24 |
Moisture Sensitivity Level: | 3 |
Dimension: | 12 x 15.5 x 1.95 mm |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
500+
$4.79
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount