text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-1812ACC110STS

Common Mode Chokes / Filters AEC-Q200 Chip Choke 11uH .5Ohms Q200

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PE-1812ACC110STS - Technical Attributes
Attributes Table
Inductance: 11µH
Impedance: 600Ω
Rated Current: 360mA
Tolerance (%): ±25%
DC Resistance-Max: 500Ω
Test Frequency: 10MHz
Operating Temp Range: -40°C to +125°C
Dimension: H  3mm x L  3.2mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.50
USD
Quantity
Unit Price
500
$0.375
1,000
$0.37
2,500
$0.365
5,000+
$0.355
Product Variant Information section