Manufacturer Part #
MKW21D512VHA5
Kinetis KW21D: 802.15.4 Wireless Radio MCU, 50MHz Cortex-M4, 512KB Flash, 64KB S
Product Specification Section
NXP MKW21D512VHA5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MKW21D512VHA5 - Technical Attributes
Attributes Table
Module: | 802.15.4 / ZigBee |
Certified: | Yes |
Sensitivity: | -102dBm |
Frequency Range: | 2360MHz to 2400MHz |
Supply Voltage: | 1.8V to 3.6V |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 6 |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,300+
$5.77
Product Variant Information section
Available Packaging
Package Qty:
1300 per Tray
Mounting Method:
Surface Mount