Manufacturer Part #
SLS32AIA010MSUSON10XTMA2
Embedded Security Solution for Connected Devices
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon SLS32AIA010MSUSON10XTMA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon SLS32AIA010MSUSON10XTMA2 - Technical Attributes
Attributes Table
| Type: | Embedded System |
| Supply Voltage: | 1.62V to 5.5V |
| Supply Current: | 20mA |
| Operating Temp Range: | -25°C to +85°C |
| Mounting Method: | Surface Mount |
Features & Applications
The new OPTIGA™ Trust M solution from Infineon Technologies helps manufacturers of IoT devices connected to cloud-computing services to enhance the security of their products while at the same time improving system performance.
APPLICATIONS
• Industrial automation
• Building automation
• Smart home devices
• Consumer devices
• Drones
FEATURES
• True random number generator
• Hibernate mode for zero power consumption
• Up to 10kbytes of user memory
• Device security monitor
• Lifetime of up to 20 years
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$0.715
40
$0.70
100
$0.685
250
$0.67
500+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
1 per
Mounting Method:
Surface Mount