text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLZ20-TP

Zener Diodes 1.0W Zener Diode 1000mW 1.2Vf 25mA

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components DFLZ20-TP - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Impedance: 15Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 25mA
Voltage Temperature Coefficient (°C): 0.11V
Configuration: Single
Working Voltage-Nom: 20V
No of Terminals: 2
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.75
USD
Quantity
Unit Price
2,500
$0.0811
5,000
$0.0796
7,500
$0.0788
10,000
$0.0782
12,500+
$0.0764
Product Variant Information section