74AC541MTC in Tube by onsemi | C/AC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74AC541MTC

Buffers & Line Drivers Octal Buf/Line Drv

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74AC541MTC - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: C/AC
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Propagation Delay: 4ns
Operating Temperature: -40°C to +85°C
Capacitance: 4.5pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 20
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
32,025
Factory Lead Time:
9 Weeks
Minimum Order:
4575
Multiple Of:
75
Total
$686.25
USD
Quantity
Unit Price
75
$0.15
9,150
$0.149
13,725
$0.148
18,300
$0.147
22,875+
$0.145
Product Variant Information section