text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM-21U-900-T

Common Mode Choke 280MA 2LN 90 OHM SMD

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Abracon ACM-21U-900-T - Technical Attributes
Attributes Table
Configuration: Dual
Impedance: 90Ω
Rated Current: 280mA
Rated Voltage: 20V
DC Resistance-Max: 400mΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -10°C to +40°C
Dimension: H  1.4mm x L  2mm
No of Terminals: 5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
232,000
USA:
232,000
310,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$352.00
USD
Quantity
Unit Price
2,000
$0.176
4,000
$0.173
6,000
$0.172
8,000
$0.171
10,000+
$0.168
Product Variant Information section