text.skipToContent text.skipToNavigation

Manufacturer Part #

NMLQ02J82NTRF

Inductor RF Chip Multi-Layer 0.082uH 5% 300MHz 7Q-Factor Ceramic 0.11A 3.5Ohm

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
NIC Components NMLQ02J82NTRF - Technical Attributes
Attributes Table
Inductance-Nom: 82nH
Rated Current-Max: 110mA
Tolerance (%): ±5%
DC Resistance-Max: 3.5Ω
Self Resonance Frequency: 900MHz
Core Material: Ceramic
Test Frequency: 300MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$346.50
USD
Quantity
Unit Price
15,000
$0.0231
30,000
$0.0228
45,000
$0.0226
60,000
$0.0224
75,000+
$0.022
Product Variant Information section