Manufacturer Part #
644590-1
08P DUAL ROW R/A SHRD HDR SPCL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1600 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 644590-1 - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Pitch: | 3 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 9A |
| Contact Plating: | Tin |
| Material: | Polyester |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Mating Type: | Latch Holder |
| Color: | Natural |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,600
$0.53
3,200+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
1600 per Box
Mounting Method:
Through Hole