Manufacturer Part #
IPC50N04S5L5R5ATMA1
40Volt, 50Amp, 5.5mohm, 17QgnC, QFN 5X6, OptiMOS™ 5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:TDSON-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPC50N04S5L5R5ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
11/04/2024
Details and Download
Description:Introduction of an additional assembly and test production at Infineon Technologies Batam P.T., Batam, Indonesia for SFET5 40V products.Reason:Due to increasing demand for Infineon Automotive products exceeding current capacity in Melaka, Infineon is extending manufacturing capabilities to Batam and enabling flexible production for PG-TDSON-8 package
Part Status:
Active
Active
Infineon IPC50N04S5L5R5ATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 5.5mΩ |
| Rated Power Dissipation: | 42W |
| Qg Gate Charge: | 17nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 50A |
| Turn-on Delay Time: | 2ns |
| Turn-off Delay Time: | 8ns |
| Rise Time: | 2ns |
| Fall Time: | 6ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.6V |
| Technology: | OptiMOS |
| Input Capacitance: | 930pF |
| Series: | OptiMOS-5 |
| Package Style: | TDSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
5,000+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TDSON-8
Mounting Method:
Surface Mount