Manufacturer Part #
RB242D1121
RB2 Series 20 A DPST Off-On Quick Connect Power Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk | ||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
E-Switch RB242D1121 - Product Specification
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
E-Switch RB242D1121 - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | DPST |
| Current Rating: | 20A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver |
Features & Applications
The RB242D1121 is a RB2 Series of DPST Off-On Tab Snap Mount Rocker Switch and Oparating Temperature is -20°C to 65°C Min.
Features:
- High Quality and Reliable Switch
- Industry Standard 22 mm x 30 mm Cutout
- Illuminated and Signal Light Versions
- Multiple Terminal and Actuator Options
- PVC Cap for Dust and Water Protection
Specifications:
- Temperature: -20°C to 65°C Min
- Electrical Life: 10,000 Cycles
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.42
25
$1.40
75
$1.38
150
$1.37
400+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk