Manufacturer Part #
MCL2012V2-2R7-R
Chip Inductor 2*1.2*0.9mm 2.7nH
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1926 | ||||||||||
Product Specification Section
Eaton MCL2012V2-2R7-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.7nH |
| Tolerance (nH): | ±0.3nH |
| Rated Current-Max: | 500mA |
| DC Resistance: | 100mΩ |
| Shielding: | No |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 2 |
| Case Size: | 0805 (2012 Metric) |
| Dimension: | L 2mm x W 1.2mm x H 1.1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4,000
$0.0216
12,000
$0.021
16,000
$0.0209
40,000
$0.0205
60,000+
$0.02
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount