Manufacturer Part #
10A05GP-TP
10, AmpGlass Passivated, Rectifier.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:R-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components 10A05GP-TP - Technical Attributes
Attributes Table
| Type: | Glass Passivated |
| Configuration: | Single |
| Average Rectified Current-Max: | 10A |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 5µA |
| Diode Capacitance-Max: | 150pF |
| Peak Current-Max: | 300A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | R-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.17
1,500
$0.167
2,500
$0.165
5,000
$0.163
10,000+
$0.16
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
R-6
Mounting Method:
Through Hole