Manufacturer Part #
ERJ-P06F2002V
Res Thick Film 0805 20K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Punched Carrier T/
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Panasonic Industry ERJ-P06F2002V - Product Specification
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
Panasonic Industry ERJ-P06F2002V - Technical Attributes
Attributes Table
| Resistance: | 20kΩ |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Technology: | Thick Film |
| Working Voltage-Nom: | 400V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0805 (2012 Metric) |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 600V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0139
15,000
$0.0136
25,000
$0.0135
50,000
$0.0133
100,000+
$0.0129
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount