text.skipToContent text.skipToNavigation

Manufacturer Part #

PWR1307AC

PWR13xxC Series 1.5 W Single Output 12 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Murata Power Solutions PWR1307AC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1.5W
Output Voltage: 12V
Input Voltage: 12V
Operating Temp Range: -40°C to +85°C
Efficiency: 75%
Power Dissipation: 1.5W
Load Regulation (%): 1.5%
Output Current: 0.12A
Switching Frequency-Max: 220kHz
Ripple & Noise: 40mV
Dimension: L  32.3mm x W  20.5mm x H  10.2mm
Mounting Method: Through Hole
Features & Applications

The PWR1307AC is a part of PWR13xxC series Isolated DC/DC converter. The PWR13XXC series offers a broad line of low-cost, high-isolation voltage, unregulated, single and dual output DC/DC converters in a 24-pin DIP package. These small converters offer a 4000V isolation rating in a 1.25" x 0.8" package area.

The dielectric withstand characteristics of each converter is tested in production to ensure barrier integrity. During the development of the PWR13XXC Series extensive testing was done to verify that subjecting the barrier to as many as ten barrier tests will not destroy the barrier.

Features:

  • Rohs compliant
  • High isolation - 4000 v rating
  • 8000 v isolation test voltage
  • Barrier 100% production tested
  • Low barrier capacitance - 10 pf
  • Low leakage current - 2 μa max
  • 24-pin dip package
  • Internal filtering

Applications:

  • Biomedical data acquisition
  • Industrial process control
  • Analytical measurements
  • Ground loop elimination
  • Intrinsic safety systems
Pricing Section
Global Stock:
51
USA:
51
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
51
Multiple Of:
51
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,349.97
USD
Quantity
Unit Price
51+
$26.47
Product Variant Information section