Manufacturer Part #
CMOD6001 TR PBFREE
Diode Standard 75 V 250mA Surface Mount SOD-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2209 | ||||||||||
Product Specification Section
Central Semiconductor CMOD6001 TR PBFREE - Product Specification
Central Semiconductor CMOD6001 TR PBFREE - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Average Rectified Current-Max: | 250mA |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 75V |
| Reverse Recovery Time-Max: | 3µs |
| Reverse Current-Max: | 500pA |
| Operating Temp Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount