Manufacturer Part #
VLS5045EX-150M-H
FIXED IND 15UH 1.9A 143 MOHM SMD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
TDK VLS5045EX-150M-H - Technical Attributes
Attributes Table
| Type: | Shielded |
| Inductance-Nom: | 15µH |
| Rated Current-Max: | 1.9A |
| Tolerance (%): | ±20% |
| DC Resistance-Max: | 143mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 5.3mm x W 5mm x H 4.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.179
3,000
$0.176
4,500
$0.175
6,000
$0.174
7,500+
$0.171
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount