text.skipToContent text.skipToNavigation

Manufacturer Part #

HVH-280-2P-6.5DS

HVH-280 Series 2 Position 6.50 mm pitch Header Right Angle Solder Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric HVH-280-2P-6.5DS - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 6.50 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 600V
Current Rating: 30A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Mating Type: Latch Lock
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,358.00
USD
Quantity
Unit Price
700+
$1.94
Product Variant Information section