text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U585QII6

STM32U Series 2 MB Flash 784 kB RAM 160 MHz 32-Bit Microcontroller - UFBGA-132

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32U585QII6 - Technical Attributes
Attributes Table
Family Name: STM32U
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 784kB
Speed: 160MHz
No of I/O Lines: 110
InterfaceType / Connectivity: CANbus/I2C/MMC/SAI/SD/SDIO/SPI/UART/USART/USB/USB OTG
Peripherals: BOR/DMA/PWM/Watchdog
Number Of Timers: 17
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit/24-chx14-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFBGA-132
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2496
Multiple Of:
2496
Total
$13,628.16
USD
Quantity
Unit Price
2,496+
$5.46
Product Variant Information section