Manufacturer Part #
STM32U585QII6
STM32U Series 2 MB Flash 784 kB RAM 160 MHz 32-Bit Microcontroller - UFBGA-132
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2496 per Tray Package Style:UFBGA-132 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32U585QII6 - Product Specification
STMicroelectronics STM32U585QII6 - Technical Attributes
Attributes Table
| Family Name: | STM32U |
| Core Processor: | ARM Cortex M33 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 784kB |
| Speed: | 160MHz |
| No of I/O Lines: | 110 |
| InterfaceType / Connectivity: | CANbus/I2C/MMC/SAI/SD/SDIO/SPI/UART/USART/USB/USB OTG |
| Peripherals: | BOR/DMA/PWM/Watchdog |
| Number Of Timers: | 17 |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 24-chx12-bit/24-chx14-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | UFBGA-132 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,496+
$5.33
Product Variant Information section
Available Packaging
Package Qty:
2496 per Tray
Package Style:
UFBGA-132
Mounting Method:
Surface Mount