text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN011-60MSX

PSMN011 Series 60 V 11.3 mOhm SMT N-Channel Logic Level MOSFET - LFPAK-33

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Nexperia PSMN011-60MSX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 11.3mΩ
Rated Power Dissipation: 91W
Qg Gate Charge: 23nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 61A
Turn-on Delay Time: 6.7ns
Turn-off Delay Time: 16.9ns
Rise Time: 8.46ns
Fall Time: 9.18ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 1368pF
Package Style:  LFPAK-33
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,770.00
USD
Quantity
Unit Price
1,500
$1.18
3,000
$1.17
4,500
$1.16
7,500+
$1.15
Product Variant Information section