text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-T4-1A-E-TA1-01

IP68 Sealed Power Toggle Switch, copper alloy silver plated .250in [6.35mm]

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Adam Tech SW-T4-1A-E-TA1-01 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Rated Voltage (VAC): 125VAC
Current Rating: 12A
Insulation Resistance: 100MΩ
Contact Material: Copper Alloy
Contact Plating: Silver
Actuator Type: Round
Termination Style: Quick Connect
Dielectric Withstanding Voltage: 1500V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Dimension: L  28.7mm x W  15.7mm x H  63.4mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
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
$9.99
USD
Quantity
Unit Price
1
$9.99
4
$9.85
15
$9.72
25
$9.67
50+
$9.51
Product Variant Information section