Manufacturer Part #
AC0402FR-076R2L
0402 6.2 Ohms 1% automotive grade thick film surface mount chip resistor
Product Specification Section
  YAGEO AC0402FR-076R2L - Product Specification
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
	YAGEO AC0402FR-076R2L - Technical Attributes
Attributes Table
	| Resistance: | 6.2Ω | 
| Rated Power: | 0.063W | 
| Tolerance (%): | ±1% | 
| Temp Coefficient: | ±200ppm/°C | 
| Technology: | Thick Film | 
| Working Voltage-Nom: | 50V | 
| Operating Temp Range: | -55°C to +155°C | 
| Case Size: | 0402 (1005 Metric) | 
| Dielectric Withstanding Voltage: | 100V | 
| No. of Terminations: | 2 | 
| Overload Voltage - Max: | 100V | 
| Moisture Sensitivity Level: | 1 | 
| Mounting Method: | Surface Mount | 
Pricing Section
 Global Stock:
 0
  USA: 
 0
 Factory Lead Time:
 18 Weeks
  Quantity
  Unit Price
  10,000
  $0.0018
  40,000
  $0.0017
  150,000
  $0.0016
  250,000
  $0.0016
  500,000+
  $0.0015
 Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount