Manufacturer Part #
6ED2742S01QXTMA1
6ED2742 Series 140 V 2 A Surface Mount Half Bridge Gate Driver IC - QFN-32
Product Specification Section
Infineon 6ED2742S01QXTMA1 - Product Specification
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
Infineon 6ED2742S01QXTMA1 - Technical Attributes
Attributes Table
Configuration: | Half Bridge |
No of Outputs: | Six |
Peak Output Current: | 2A |
Supply Voltage-Max: | 140V |
Rated Power Dissipation: | 3W |
Quiescent Current: | 350µA |
Turn-off Delay Time: | 100ns |
Turn-on Delay Time: | 100ns |
Rise Time: | 20ns |
Fall Time: | 10ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$2.95
15
$2.69
75
$2.54
300
$2.40
1,500+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
QFN-32
Mounting Method:
Surface Mount