text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB014N06NATMA1

Single N-Channel 60 V 1.4 mOhm 106 nC OptiMOS™ Power Mosfet - D2PAK-7

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPB014N06NATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.4mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 106nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 34A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 47ns
Rise Time: 18ns
Fall Time: 14ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.8V
Technology: OptiMOS
Input Capacitance: 7800pF
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
245,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,370.00
USD
Quantity
Unit Price
1,000
$1.37
2,000
$1.36
4,000
$1.35
5,000+
$1.34
Product Variant Information section