Manufacturer Part #
06AK2D
AK Series Power Entry Module EMI Filter 250 VAC 6A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:72 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Delta 06AK2D - Technical Attributes
| Application: | AC |
| Type: | EMI / RFI |
| Fuse: | Yes |
| Rated Current: | 6A |
| Mounting Method: | Panel Mount |
Features & Applications
Delta Group is the world's largest provider of switching power supplies and brushless fans, as well as a major source for power management solutions, components, visual displays, industrial automation, networking products, and renewable energy solutions. As a global leader in power electronics, Delta continuously strives to produce environmentally friendly and cost effective solutions for all their products.
The 06AK series of power entry modules from Delta come Equiped with IEC connector, a fuse holder with optional power on/off switch and voltage selector switch, plus an EMI filter.
Special Features:
- Snap-in mount
- Power module in plastic or metal case with IEC connector, fuse holder, power switch and voltage selector switch
- Adapts to 115V or 250V input voltage with voltage selector switch.
- Compact design and high volume production provide maximum flexibility and significant savings in space and cost over assembly of individual components
- All part numbers are UL recognized, CSA certified and VDE approved
The 06AK2D is a snap-in power entry module with a rated currnet of 6A with an EMI filter.
Available Packaging
Package Qty:
72 per Box
Mounting Method:
Panel Mount