Manufacturer Part #
PMV13XNEAR
20 V 7.3A 610mW 8.3W Surface Mount N-channel Trench MOSFET - TO-236AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TO-236AB Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PMV13XNEAR - Product Specification
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
Nexperia PMV13XNEAR - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 15mΩ |
| Rated Power Dissipation: | 610mW |
| Qg Gate Charge: | 15nC |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | 7.3A |
| Turn-on Delay Time: | 4ns |
| Turn-off Delay Time: | 15ns |
| Rise Time: | 7ns |
| Fall Time: | 9ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.3V |
| Technology: | TrenchMOS |
| Input Capacitance: | 931pF |
| Package Style: | TO-236AB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.185
6,000
$0.183
12,000
$0.181
15,000
$0.18
45,000+
$0.176
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TO-236AB
Mounting Method:
Surface Mount