Manufacturer Part #
STM32U575QGI3
STM32U Series 1 MB Flash 786 kB RAM 160 MHz 32-Bit Microcontroller - UFBGA-132
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2496 per Tray Package Style:UFBGA-132 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2409 | ||||||||||
Product Specification Section
STMicroelectronics STM32U575QGI3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32U575QGI3 - Technical Attributes
Attributes Table
| Family Name: | STM32U5 |
| Core Processor: | ARM Cortex M33 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 786kB |
| Speed: | 160MHz |
| No of I/O Lines: | 110 |
| InterfaceType / Connectivity: | CAN/I2C/SAI/SPI/UART/USART/USB |
| Peripherals: | BOR/DMA/PVD/PWM |
| Number Of Timers: | 17 |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 24-chx12/14-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | UFBGA-132 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,984
USA:
9,984
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$5.19
5
$5.11
20
$4.99
50
$4.91
125+
$4.78
Product Variant Information section
Available Packaging
Package Qty:
2496 per Tray
Package Style:
UFBGA-132
Mounting Method:
Surface Mount