Manufacturer Part #
SP232ACN-L
SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - SOIC16N
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:49 per Tube Package Style:SOIC-16N Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
MaxLinear SP232ACN-L - Technical Attributes
Attributes Table
| Data Rate: | 240kbps |
| ESD Voltage-Max: | ±2kV |
| Operating Temp Range: | 0°C to 70°C |
| Supply Voltage: | 4.5V to 5.5V |
| Duplex: | Full Duplex |
| Function: | Transceiver |
| No. of Drivers: | 2 |
| No. of Receivers: | 2 |
| Supply Current: | 11mA |
| Power Dissipation: | 375mW |
| No of Terminals: | 16 |
| Moisture Sensitivity Level: | 2 |
| Package Style: | SOIC-16N |
| Mounting Method: | Surface Mount |
Features & Applications
The SP232ACN-L is a line driver and receiver pairs that meet the specifications of RS-232 and V.28 serial protocols. These devices are pin-to-pin compatible with popular industry standards. As with the initial versions, the SP232A/233A/310A/312A devices feature at least 120 Kbps data rate under load, 0.1 μF charge pump capacitors, and overall ruggedness for commercial applications.
This family also features Sipex's BiCMOS design allowing low power operation without sacrificing performance. The series is available in plastic DIP and SOIC packages operating over the commercial and industrial temperature ranges.
Features:
- Operates from Single +5 V Power Supply
- Meets All RS-232F and ITU V.28Specifications
- Operates with 0.1 μF to 1 μF Capacitors
- High Data Rate – 120 Kbps Under Load
- Low Power CMOS – 3 mA Operation (SP232A)
- No External Capacitors Required (SP233A)
- Low Power Shutdown (SP310A,SP312A)
- Enhanced ESD Protection (2 kV HumanBody Model)
Pricing Section
Global Stock:
771
USA:
771
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$0.395
150
$0.385
500
$0.38
1,500
$0.37
5,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
49 per Tube
Package Style:
SOIC-16N
Mounting Method:
Surface Mount