text.skipToContent text.skipToNavigation

Manufacturer Part #

PKB85W-2300-55-TN

120-277Vac, 85W, 700-2300 mA led driver module

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
ERP Power PKB85W-2300-55-TN - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 85W
Minimum Output Voltage: 10V
Maximum Output Voltage: 55V
Minimum Output Current: 700mA
Maximum Output Current: 2300mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: cUL (Listed),FCC
Driver Class: Class 2
IP Rating: IP20
Dimming Control: 0-10V
Minimum Dimming Level: 1% to 100%
Mounting Method: Chassis Mount
Features & Applications
Programming tool required, part number "PROG-JACK-USB"
Pricing Section
Global Stock:
1,278
USA:
1,278
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
1
$22.20
3
$21.90
5
$21.76
20
$21.39
30+
$21.15
Product Variant Information section