Manufacturer Part #
IRFB4227PBFXKMA1
200V 65A 24mOhms N-Channel TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Infineon IRFB4227PBFXKMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IRFB4227PBFXKMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 200V |
| Drain-Source On Resistance-Max: | 24mΩ |
| Rated Power Dissipation: | 330W |
| Qg Gate Charge: | 70nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 65A |
| Turn-on Delay Time: | 33ns |
| Turn-off Delay Time: | 21ns |
| Rise Time: | 20ns |
| Fall Time: | 31ns |
| Operating Temp Range: | -40°C to +175°C |
| Gate Source Threshold: | 5V |
| Input Capacitance: | 4600pF |
| Series: | HEXFET |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
26,000
USA:
26,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$0.695
250
$0.675
1,000
$0.655
2,500
$0.645
6,250+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole