1.5KE18CA in Reel by Taiwan Semiconductor | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE18CA

1.5KE Series 1500 W 14.5 V Bidirectional Through Hole TVS Diode - DO-201

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Taiwan Semiconductor 1.5KE18CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 17.1V
Clamping Voltage-Max: 25.5V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 200A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 15.3V
Reverse Current-Max: 1µA
Forward Voltage: 5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 18.9V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,250
USA:
1,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1250
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
1,250
$0.128
3,750
$0.125
6,250
$0.124
12,500
$0.123
25,000+
$0.12
Product Variant Information section