Manufacturer Part #
BLM21AG601SN1D
BLM Series 0805 600 Ohm 600 mA 0.21 DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata BLM21AG601SN1D - Product Specification
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
Murata BLM21AG601SN1D - Technical Attributes
Attributes Table
| Impedance: | 600Ω |
| Rated Current: | 600mA |
| DC Resistance-Max: | 0.21Ω |
| Case Size: | 0805 (2012 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Features & Applications
The BLM21AG601SN1D is a Surface Mount Inductor type Ferrite Bead with rated current of 600 mA.
Features:
- Impedance @ Frequency: 600 Ohm @ 100MHz
- Current Rating: 600 mA
- DC Resistance (DCR): 210 mOhm Max
- Filter Type: Differential Mode - Single
- Package / Case: 0805 (2012 Metric)
- Mounting Type: Surface Mount
- Height (Max): 0.041" (1.05mm)
- Size / Dimension: 0.079" L x 0.049" W (2.00mm x 1.25mm)
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0413
8,000
$0.0406
12,000
$0.0402
20,000
$0.0398
40,000+
$0.0387
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount