text.skipToContent text.skipToNavigation

Manufacturer Part #

SQ52132DAAT

SQ52132 Series 2.7–20 V 1300 µA ±0.2 % 65 µV 100V/V Amp - SOT23-5

ECAD Model:
Mfr. Name: Silergy
Standard Pkg:
Date Code: 2345
Product Specification Section
Silergy SQ52132DAAT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 1000kHz
Slew Rate-Nom: 10V/µs
Input Offset Voltage-Max: 65µV
Average Bias Current-Max: 30µA
Supply Voltage: 2.7V to 20V
Power Dissipation: 0.65W
Common Mode Rejection Ratio: 130dB
Supply Current: 1.3mA
Output Type: Voltage
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 40dB
Low Noise: 50nV/√Hz
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.43
USD
Quantity
Unit Price
1
$2.43
15
$2.22
75
$2.10
300
$1.99
1,500+
$1.87