Manufacturer Part #
B9B-EH-A(LF)(SN)
9 Position 2.5mm Top-Entry Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2248 | ||||||||||
Product Specification Section
JST B9B-EH-A(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST B9B-EH-A(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 9 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Type: | Shrouded Header |
| Mounting Method: | Through Hole |
Features & Applications
EH Shrouded Headers from JST are the thinnest 2.5 mm (.098”) pitch connectors. With a height of 8.1MM(.319”) after mounting and 3.8mm (.150”)in width this disconnectable crimp style connector is designed for high density connection. This compact, highly reliable connector is perfect for internal wire designs for the printed circuit board applications.
B9B-EH-A/LF/SN is a 9 position top entry Shrouded Header. This particular Shrouded header comes in white. The shrouded Header is interchangeable with those of the HR crimp style and insulation displacement connectors.
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
150
$0.159
400
$0.156
1,250
$0.153
2,500
$0.151
7,500+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole