text.skipToContent text.skipToNavigation

Référence fabricant

B9B-EH-A(LF)(SN)

9 Position 2.5mm Top-Entry Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2248
Product Specification Section
JST B9B-EH-A(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 9
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Shrouded Header
Méthode de montage : Through Hole
Fonctionnalités et applications

EH Shrouded Headers from JST are the thinnest 2.5 mm (.098) pitch connectors. With a height of 8.1MM(.319) after mounting and 3.8mm (.150)in width this disconnectable crimp style connector is designed for high density connection. This compact, highly reliable connector is perfect for internal wire designs for the printed circuit board applications. 

B9B-EH-A/LF/SN is a 9 position top entry Shrouded Header. This  particular Shrouded header comes in white. The shrouded Header is interchangeable with those of the HR crimp style and insulation displacement connectors.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
291
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,16 $
USD
Quantité
Prix unitaire
1
$0.162
200
$0.158
500
$0.155
2 000
$0.152
5 000+
$0.145
Product Variant Information section