Manufacturer Part #
SHT41-AD1B-R2
0 ~ 100% RH I²C ±1.8% RH 6 s Surface Mount Humidity and Temperature Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sensirion | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Package Style:DFN-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2518 | ||||||||||
Sensirion SHT41-AD1B-R2 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description and Reason for Change:We would like to inform you that the lead times for some of our evaluation kits are currently longer than usual due to a missing component from our cable manufacturer. This temporary supply issue is impacting our ability to fulfill orders at the expected pace. The first shipment of the affected kits is scheduled for CW33 (August 11th-15th, 2025), and from that point onward, we expect lead times to return to normal.
Part Status:
Sensirion SHT41-AD1B-R2 - Technical Attributes
| Humidity Range - %RH: | 0% to 100% |
| Sensor Type: | Humidity |
| Output Type: | I2C |
| Resolution: | 16b |
| Accuracy: | ±1.8%RH |
| Response Time: | 6s |
| Supply Voltage: | 1.08V to 3.6V |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DFN-4 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per
Package Style:
DFN-4
Mounting Method:
Surface Mount