Manufacturer Part #
50CD45-01-1-AJN
50 Series 8 Position 115 VAC 150 mA SP8T Panel Mount Single Deck Rotary Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Grayhill 50CD45-01-1-AJN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Contact Description of Change:Grayhill is changing the non-shorting contact material from silver cadmium-oxide to silver tinoxide.Reason for Change:The RoHS exemption for cadmium and its compounds in electrical contacts is set to expire in July 2024.material change for non-shorting switches to maintain RoHS compliance.
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Grayhill 50CD45-01-1-AJN - Technical Attributes
| Indexing: | 45° |
| Circuitry: | SP |
| Contact Style: | Non-Shorting |
| Mounting Method: | Panel Mount |
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount