Manufacturer Part #
PIC18F4321-I/P
PIC18F Series 8 KB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - PDIP-40
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tube Package Style:PDIP-40 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PIC18F4321-I/P - Product Specification
Microchip PIC18F4321-I/P - Technical Attributes
Attributes Table
| Family Name: | PIC18 |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 8kB |
| RAM Size: | 512B |
| Speed: | 40MHz |
| No of I/O Lines: | 36 |
| InterfaceType / Connectivity: | I2C/SPI/USART |
| Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
| Number Of Timers: | 4 |
| Supply Voltage: | 2V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 13-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | PDIP-40 |
| Mounting Method: | Through Hole |
Features & Applications
PIC18F4321-I/P is a 8-bit Microcontroller has 8 Kbytes of Flash Program Memory in a 40 Pin PDIP package. It has an industrial temperature range from (-40°C to +85°C).
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network. 16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.
Features:
- CPU:
- Up to 10 MIPS Performance at 3 V
- C compiler optimized RISC architecture
- 8x8 Single Cycle Hardware Multiply
- System:
- Internal oscillator support-31 kHz to 8 MHz
- Fail-Safe Clock Monitor- allows safe shutdown if clock fails
- Watchdog Timer with separate RC oscillator
- Voltage range; 2.0 V to 5.5 V
- Run, Idle and SLEEP modes
- Analog Features:
- 10-bit ADC, 12 channels, 100 K samples per second
- Low Voltage Detection Module
- Brown-out-Reset Module
- Two Analog Comparators
- Peripherals:
- Master Synchronous Serial Port supports SPI™ and I2C™ master and slave mode
- EUSART module including LIN bus support
- Four Timer modules
- Two Capture Compare PWM modules
- Parallel Slave Port
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
5
$4.76
20
$4.65
30
$4.62
75
$4.55
125+
$4.45
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
PDIP-40
Mounting Method:
Through Hole